Parametric Equivalent
Parametric Equivalent




UCJ1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9404-2-ND - Tape & Reel (TR) 493-9404-1-ND - Cut Tape (CT) 493-9404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27050 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20316 € | 162,53 € |
| 1.600 | 0,18779 € | 300,46 € |
| 2.400 | 0,18005 € | 432,12 € |
| 4.000 | 0,17140 € | 685,60 € |
| 5.600 | 0,16631 € | 931,34 € |
| 8.000 | 0,16140 € | 1.291,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |



