



UUE1E101MNS1GS | |
|---|---|
DigiKey Part Number | 493-14565-2-ND - Tape & Reel (TR) 493-14565-1-ND - Cut Tape (CT) 493-14565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUE1E101MNS1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUE1E101MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70200 € | 7,02 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,48600 € | 48,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39660 € | 198,30 € |
| 1.000 | 0,36844 € | 368,44 € |
| 1.500 | 0,35422 € | 531,33 € |
| 2.500 | 0,33838 € | 845,95 € |
| 3.500 | 0,32906 € | 1.151,71 € |
| 5.000 | 0,32006 € | 1.600,30 € |
| 6.000 | 0,31579 € | 1.894,74 € |
| 12.000 | 0,30131 € | 3.615,72 € |
| 12.500 | 0,30053 € | 3.756,63 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

