
UCD0J332MNS1MS | |
|---|---|
DigiKey Part Number | UCD0J332MNS1MTR-ND - Tape & Reel (TR) 493-UCD0J332MNS1MSCT-ND - Cut Tape (CT) 493-UCD0J332MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J332MNS1MS |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20800 € | 12,08 € |
| 50 | 0,94420 € | 47,21 € |
| 100 | 0,86120 € | 86,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,79205 € | 158,41 € |
| 400 | 0,73460 € | 293,84 € |
| 600 | 0,70562 € | 423,37 € |
| 1.000 | 0,67329 € | 673,29 € |
| 1.400 | 0,65429 € | 916,01 € |
| 2.000 | 0,63593 € | 1.271,86 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

