Similar
Similar
Similar
Similar
Similar




RPS0G101MCN1GS | |
|---|---|
DigiKey Part Number | 493-3826-2-ND - Tape & Reel (TR) 493-3826-1-ND - Cut Tape (CT) 493-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS0G101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G101MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,39340 € | 19,67 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,28418 € | 142,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26237 € | 262,37 € |
| 2.000 | 0,24425 € | 488,50 € |
| 3.000 | 0,23510 € | 705,30 € |
| 5.000 | 0,22491 € | 1.124,55 € |
| 7.000 | 0,21892 € | 1.532,44 € |
| 10.000 | 0,21313 € | 2.131,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |





