



RNS1D680MDN1KX | |
|---|---|
DigiKey Part Number | 493-14239-1-ND - Cut Tape (CT) 493-14239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNS1D680MDN1KX |
Description | CAP ALUM POLY 68UF 20% 20V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1D680MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 20 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,46960 € | 46,96 € |
| 500 | 0,38226 € | 191,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35474 € | 354,74 € |
| 2.000 | 0,33188 € | 663,76 € |
| 3.000 | 0,32035 € | 961,05 € |
| 5.000 | 0,30749 € | 1.537,45 € |
| 7.000 | 0,29994 € | 2.099,58 € |
| 10.000 | 0,29264 € | 2.926,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

