



RNE1C102MDNASQPH | |
|---|---|
DigiKey Part Number | 493-17725-1-ND - Cut Tape (CT) 493-17725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C102MDNASQPH |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C102MDNASQPH Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27500 € | 12,75 € |
| 50 | 0,99860 € | 49,93 € |
| 100 | 0,91150 € | 91,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76170 € | 380,85 € |
| 1.000 | 0,71456 € | 714,56 € |
| 1.500 | 0,69077 € | 1.036,15 € |
| 2.500 | 0,66426 € | 1.660,65 € |
| 3.500 | 0,64868 € | 2.270,38 € |
| 5.000 | 0,63363 € | 3.168,15 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

