



RHA0G681MCN1GS | |
|---|---|
DigiKey Part Number | 493-3765-2-ND - Tape & Reel (TR) 493-3765-1-ND - Cut Tape (CT) 493-3765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0G681MCN1GS |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0G681MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,48230 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,36889 € | 332,00 € |
| 1.800 | 0,34486 € | 620,75 € |
| 2.700 | 0,33273 € | 898,37 € |
| 4.500 | 0,31922 € | 1.436,49 € |
| 6.300 | 0,31127 € | 1.961,00 € |
| 9.000 | 0,30360 € | 2.732,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

