Parametric Equivalent
Parametric Equivalent




RE50E561MDN1PX | |
|---|---|
DigiKey Part Number | RE50E561MDN1PX-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RE50E561MDN1PX |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RE50E561MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLE0E561MCO1TD | Nichicon | 0 | 493-14067-1-ND | 1,78000 € | Parametric Equivalent |
| RE50E561MDN1KX | Nichicon | 0 | RE50E561MDN1KX-ND | 0,22397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22397 € | 223,97 € |
| Unit Price without VAT: | 0,22397 € |
|---|---|
| Unit Price with VAT: | 0,27100 € |



