



PLF0G561MDO1TD | |
|---|---|
DigiKey Part Number | 493-14095-1-ND - Cut Tape (CT) 493-14095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF0G561MDO1TD |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0G561MDO1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35000 € | 17,50 € |
| 100 | 0,31350 € | 31,35 € |
| 500 | 0,25096 € | 125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23122 € | 231,22 € |
| 2.000 | 0,21481 € | 429,62 € |
| 3.000 | 0,20652 € | 619,56 € |
| 5.000 | 0,19729 € | 986,45 € |
| 7.000 | 0,19187 € | 1.343,09 € |
| 10.000 | 0,18662 € | 1.866,20 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

