1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0G102MDO1TD

DigiKey Part Number
493-14089-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF0G102MDO1TD
Description
CAP ALUM POLY 1000UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G102MDO1TD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.64 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,50920 €254,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50920 €
Unit Price with VAT:0,61613 €