Similar




PCG0E272MCL1GS | |
|---|---|
DigiKey Part Number | 493-3074-2-ND - Tape & Reel (TR) 493-3074-1-ND - Cut Tape (CT) 493-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0E272MCL1GS |
Description | CAP ALUM POLY 2700UF 20% 2.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0E272MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 2700 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37000 € | 13,70 € |
| 50 | 1,07660 € | 53,83 € |
| 100 | 0,98390 € | 98,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82448 € | 412,24 € |
| 1.000 | 0,77431 € | 774,31 € |
| 1.500 | 0,74900 € | 1.123,50 € |
| 2.500 | 0,72079 € | 1.801,98 € |
| 3.500 | 0,70422 € | 2.464,77 € |
| 5.000 | 0,68821 € | 3.441,05 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |


