



PCF1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-14027-2-ND - Tape & Reel (TR) 493-14027-1-ND - Cut Tape (CT) 493-14027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,72700 € | 7,27 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,54530 € | 54,53 € |
| 500 | 0,44706 € | 223,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41612 € | 416,12 € |
| 2.000 | 0,39041 € | 780,82 € |
| 3.000 | 0,37744 € | 1.132,32 € |
| 5.000 | 0,36298 € | 1.814,90 € |
| 7.000 | 0,34628 € | 2.423,96 € |
| 12.000 | 0,34238 € | 4.108,56 € |
| 24.000 | 0,33560 € | 8.054,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

