



LNUN7472MSEH | |
|---|---|
DigiKey Part Number | 493-6778-ND |
Manufacturer | |
Manufacturer Product Number | LNUN7472MSEH |
Description | CAP ALUM 4700UF 20% 525V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 525 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 525 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.28 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 7.402" (188.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,65000 € | 157,65 € |
| 10 | 131,98500 € | 1.319,85 € |
| 50 | 124,58660 € | 6.229,33 € |
| Unit Price without VAT: | 157,65000 € |
|---|---|
| Unit Price with VAT: | 190,75650 € |

