



LGY1J332MELZ45 | |
|---|---|
DigiKey Part Number | 493-8680-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J332MELZ45 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J332MELZ45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.53 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 2,84000 € | 28,40 € |
| 50 | 2,29940 € | 114,97 € |
| 100 | 2,12930 € | 212,93 € |
| 500 | 1,83700 € | 918,50 € |
| 1.000 | 1,74512 € | 1.745,12 € |
| 2.500 | 1,64715 € | 4.117,88 € |
| 5.000 | 1,58752 € | 7.937,60 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,00940 € |

