1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2C102MELZ40

DigiKey Part Number
493-7065-ND
Manufacturer
Manufacturer Product Number
LGG2C102MELZ40
Description
CAP ALUM 1000UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2C102MELZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,06000 €30,60 €
502,48560 €124,28 €
2502,11152 €527,88 €
5001,99386 €996,93 €
1.0001,89616 €1.896,16 €
2.5001,79199 €4.479,98 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,37240 €