New Product
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1H221MCQ1GS

DigiKey Part Number
GYF1H221MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1H221MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1H221MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1H221MCQ1GS
Description
50V 220F HYBRID POLYMER CHIP CHI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYF1H221MCW1GSNichicon11493-GYF1H221MCW1GSCT-ND1,75000 €Parametric Equivalent
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04400 €10,44 €
500,81160 €40,58 €
1000,73820 €73,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,62623 €250,49 €
8000,58398 €467,18 €
1.2000,56266 €675,19 €
2.0000,53890 €1.077,80 €
2.8000,52493 €1.469,80 €
4.0000,51144 €2.045,76 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,93600 €