
UCZ2A301MNS1MS | |
|---|---|
DigiKey Part Number | UCZ2A301MNS1TR-ND - Tape & Reel (TR) UCZ2A301MNS1CT-ND - Cut Tape (CT) UCZ2A301MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A301MNS1MS |
Description | CAP ALUM 300UF 20% 100V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20600 € | 22,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,68493 € | 126,37 € |
| 150 | 1,56107 € | 234,16 € |
| 225 | 1,49849 € | 337,16 € |
| 375 | 1,42875 € | 535,78 € |
| 525 | 1,38773 € | 728,56 € |
| 750 | 1,34815 € | 1.011,11 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |

