
GYB1K220MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1K220MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1K220MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1K220MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1K220MCQ1GS |
Description | 80V 22F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,54780 € | 27,39 € |
| 100 | 0,49480 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40352 € | 201,76 € |
| 1.000 | 0,37476 € | 374,76 € |
| 1.500 | 0,36026 € | 540,39 € |
| 2.500 | 0,34408 € | 860,20 € |
| 3.500 | 0,33457 € | 1.170,99 € |
| 5.000 | 0,32538 € | 1.626,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |




