
GYA1V331MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1V331MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1V331MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1V331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,76980 € | 38,49 € |
| 100 | 0,69950 € | 69,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,59233 € | 236,93 € |
| 800 | 0,55188 € | 441,50 € |
| 1.200 | 0,53146 € | 637,75 € |
| 2.000 | 0,50871 € | 1.017,42 € |
| 2.800 | 0,49534 € | 1.386,95 € |
| 4.000 | 0,48242 € | 1.929,68 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

