
NACE470M25V6.3X6.3TR15F | |
|---|---|
DigiKey Part Number | 4988-NACE470M25V6.3X6.3TR15FTR-ND - Tape & Reel (TR) 4988-NACE470M25V6.3X6.3TR15FCT-ND - Cut Tape (CT) 4988-NACE470M25V6.3X6.3TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE470M25V6.3X6.3TR15F |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.94Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.94Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88.4 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14210 € | 14,21 € |
| 500 | 0,11344 € | 56,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10459 € | 104,59 € |
| 2.000 | 0,09731 € | 194,62 € |
| 3.000 | 0,09367 € | 281,01 € |
| 5.000 | 0,08963 € | 448,15 € |
| 7.000 | 0,08727 € | 610,89 € |
| 10.000 | 0,08500 € | 850,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

