
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 32 - Analog (Single-Ended, 16 - Differential), 48 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Analog, 48 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 48 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 1M - Multiplexed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.408,60000 € | 6.408,60 € |
| Unit Price without VAT: | 6.408,60000 € |
|---|---|
| Unit Price with VAT: | 7.754,40600 € |

