915 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR915M000S014

DigiKey Part Number
3372-SDR915M000S014TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR915M000S014
Description
915MHz SAW Res. +/-100KHz 6P 303
Customer Reference
Detailed Description
915 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SAW
Frequency
915 MHz
Frequency Tolerance
±150kHz
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58418 €1.752,54 €
Unit Price without VAT:0,58418 €
Unit Price with VAT:0,70686 €