2.2 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA55C050M225TA

DigiKey Part Number
3372-CA55C050M225TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA55C050M225TA
Description
CAP TANT POLY 2.2UF 50V 2312
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 50 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,06440 €1.032,20 €
Unit Price without VAT:2,06440 €
Unit Price with VAT:2,49792 €