
SZMM5Z2V7T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z2V7T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z2V7T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z2V7T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z2V7T5GF |
Description | DIODE ZENER 2.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B2V7 RSG | Taiwan Semiconductor Corporation | 0 | 1801-BZX584B2V7RSGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,05954 € | 29,77 € |
| 1.000 | 0,05255 € | 52,55 € |
| 2.000 | 0,04665 € | 93,30 € |
| 5.000 | 0,04023 € | 201,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03626 € | 362,60 € |
| 20.000 | 0,03292 € | 658,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

