


SZMM3Z68VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z68VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z68VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z68VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z68VT1GX |
Description | DIODE ZENER 68V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 240 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z68VT1G | onsemi | 5.645 | 488-SZMM3Z68VT1GCT-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05404 € | 27,02 € |
| 1.000 | 0,04763 € | 47,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03945 € | 118,35 € |
| 6.000 | 0,03531 € | 211,86 € |
| 9.000 | 0,03320 € | 298,80 € |
| 15.000 | 0,03083 € | 462,45 € |
| 21.000 | 0,02942 € | 617,82 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

