


PESD2CANFD36VU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36VU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36VU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD36VU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36VU-QX |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10234 € | 102,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06461 € | 193,83 € |
| 6.000 | 0,05825 € | 349,50 € |
| 9.000 | 0,05500 € | 495,00 € |
| 15.000 | 0,05136 € | 770,40 € |
| 21.000 | 0,04920 € | 1.033,20 € |
| 30.000 | 0,04709 € | 1.412,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

