Similar
Similar
Similar

PZU16B,115 | |
|---|---|
DigiKey Part Number | 1727-3698-2-ND - Tape & Reel (TR) 1727-3698-1-ND - Cut Tape (CT) 1727-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU16B,115 |
Description | DIODE ZENER 16V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 16 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B16S R9G | Taiwan Semiconductor Corporation | 9.870 | 1801-BZT52B16SR9GCT-ND | 0,19000 € | Similar |
| CZRF52C16-HF | Comchip Technology | 0 | CZRF52C16-HF-ND | 0,06119 € | Similar |
| CZRFR52C16-HF | Comchip Technology | 0 | CZRFR52C16-HF-ND | 0,06477 € | Similar |




