


PTVS8V5P1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS8V5P1UTP,115 |
Description | TVS DIODE 8.5VWM 14.4VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 41.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13177 € | 395,31 € |
| 6.000 | 0,12046 € | 722,76 € |
| 9.000 | 0,11469 € | 1.032,21 € |
| 15.000 | 0,10822 € | 1.623,30 € |
| 21.000 | 0,10438 € | 2.191,98 € |
| 30.000 | 0,10065 € | 3.019,50 € |
| 75.000 | 0,09774 € | 7.330,50 € |
| Unit Price without VAT: | 0,13177 € |
|---|---|
| Unit Price with VAT: | 0,15944 € |

