

PTVS3V3D1BALYL | |
---|---|
DigiKey Part Number | 1727-7667-2-ND - Tape & Reel (TR) 1727-7667-1-ND - Cut Tape (CT) 1727-7667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3D1BALYL |
Description | TVS DIODE 3.3VWM 13.2V DFN10062 |
Customer Reference | |
Detailed Description | 13.2V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS3V3D1BALYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 13.2V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 78pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15400 € | 1,54 € |
50 | 0,10980 € | 5,49 € |
100 | 0,09550 € | 9,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04238 € | 423,80 € |
20.000 | 0,03842 € | 768,40 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,30250 € |