42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS26VS1UTR,115

DigiKey Part Number
1727-PTVS26VS1UTR,115TR-ND - Tape & Reel (TR)
1727-PTVS26VS1UTR,115CT-ND - Cut Tape (CT)
1727-PTVS26VS1UTR,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS26VS1UTR,115
Description
TVS DIODE 26VWM 42.1VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 185°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS26VS1UTR-QXNexperia USA Inc.2.9801727-PTVS26VS1UTR-QXCT-ND0,53000 €Direct
SMF26VTFTRRohm Semiconductor1.022SMF26VTFCT-ND0,55000 €Similar
In-Stock: 1.374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31300 €3,13 €
1000,19920 €19,92 €
5000,15000 €75,00 €
1.0000,13411 €134,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11390 €341,70 €
6.0000,10372 €622,32 €
9.0000,09852 €886,68 €
15.0000,09269 €1.390,35 €
21.0000,08923 €1.873,83 €
30.0000,08587 €2.576,10 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €