
PMZ170VNEYL | |
---|---|
DigiKey Part Number | 1727-PMZ170VNEYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMZ170VNEYL |
Description | PMZ170VNE/SOT883/XQFN3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.5A (Ta) 350mW (Ta), 3W (Tc) Surface Mount SOT-883 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 820mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 66.4 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10.000 | 0,06706 € | 670,60 € |
20.000 | 0,06128 € | 1.225,60 € |
Unit Price without VAT: | 0,06706 € |
---|---|
Unit Price with VAT: | 0,08114 € |