


PMST2222,115 | |
|---|---|
DigiKey Part Number | 1727-PMST2222,115TR-ND - Tape & Reel (TR) 1727-PMST2222,115CT-ND - Cut Tape (CT) 1727-PMST2222,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2222,115 |
Description | TRANS NPN 30V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DD2656-7 | Diodes Incorporated | 35.937 | 2DD2656DICT-ND | 0,27000 € | Similar |
| BC848AW-7-F | Diodes Incorporated | 0 | BC848AW-7-F-ND | 0,03406 € | Similar |
| BC848BW-7-F | Diodes Incorporated | 3.408 | 31-BC848BW-7-FCT-ND | 0,18000 € | Similar |
| BC848BWT1G | onsemi | 81.460 | BC848BWT1GOSCT-ND | 0,12000 € | Similar |
| BC848CW-7-F | Diodes Incorporated | 4.599 | 31-BC848CW-7-FCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,04974 € | 24,87 € |
| 1.000 | 0,04374 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03256 € | 97,68 € |
| 6.000 | 0,02903 € | 174,18 € |
| 9.000 | 0,02723 € | 245,07 € |
| 15.000 | 0,02520 € | 378,00 € |
| 21.000 | 0,02400 € | 504,00 € |
| 30.000 | 0,02283 € | 684,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

