
MMBZ33VA-TR | |
|---|---|
DigiKey Part Number | 1727-MMBZ33VA-TR-ND - Tape & Reel (TR) 1727-MMBZ33VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ33VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VA-TR |
Description | MMBZ33VA-T/SOT23/TO-236AB |
Customer Reference | |
Detailed Description | 49V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 31.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04712 € | 23,56 € |
| 1.000 | 0,04145 € | 41,45 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

