
PMEG3030CERX | |
|---|---|
DigiKey Part Number | 1727-PMEG3030CERXTR-ND - Tape & Reel (TR) 1727-PMEG3030CERXCT-ND - Cut Tape (CT) 1727-PMEG3030CERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030CERX |
Description | DIODE SCHOTTKY 30V 3A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5.5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 145pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-123W |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,10344 € | 51,72 € |
| 1.000 | 0,09193 € | 91,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07728 € | 231,84 € |
| 6.000 | 0,06989 € | 419,34 € |
| 9.000 | 0,06612 € | 595,08 € |
| 15.000 | 0,06189 € | 928,35 € |
| 21.000 | 0,05938 € | 1.246,98 € |
| 30.000 | 0,05694 € | 1.708,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

