Similar

PMBTA92-QR | |
|---|---|
DigiKey Part Number | 1727-PMBTA92-QRTR-ND - Tape & Reel (TR) 1727-PMBTA92-QRCT-ND - Cut Tape (CT) 1727-PMBTA92-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA92-QR |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 250nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92-AQ | Diotec Semiconductor | 2.945 | 4878-MMBTA92-AQ-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,04836 € | 24,18 € |
| 1.000 | 0,04255 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03515 € | 105,45 € |
| 6.000 | 0,03141 € | 188,46 € |
| 9.000 | 0,02950 € | 265,50 € |
| 15.000 | 0,02735 € | 410,25 € |
| 21.000 | 0,02607 € | 547,47 € |
| 30.000 | 0,02483 € | 744,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


