Parametric Equivalent
Parametric Equivalent

PHPT610030PK-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT610030PK-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT610030PK-QX |
Description | TRANS 2PNP 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100V 3A 125MHz 1W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Power - Max 1W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 200mA, 2A | Supplier Device Package LFPAK56D |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT610030PKX | Nexperia USA Inc. | 936 | 1727-2267-1-ND | 1,03000 € | Parametric Equivalent |
| PHPT610035PKX | Nexperia USA Inc. | 11.323 | 1727-2269-1-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27717 € | 415,76 € |
| 3.000 | 0,26609 € | 798,27 € |
| Unit Price without VAT: | 0,27717 € |
|---|---|
| Unit Price with VAT: | 0,33538 € |


