
PEMI8CSP/RW/P,135 | |
|---|---|
DigiKey Part Number | PEMI8CSP/RW/P,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMI8CSP/RW/P,135 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 54pF 33 mA 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Nexperia USA Inc. | Current 33 mA |
Series | Values R = 100Ohms, C = 54pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Low Pass | Applications Data Lines for Mobile Devices |
Filter Order 2nd | Mounting Type Surface Mount |
Technology RC (Pi) | Package / Case 20-UFBGA, WLCSP |
Number of Channels 8 | Size / Dimension 0.124" L x 0.041" W (3.16mm x 1.05mm) |
Center / Cutoff Frequency 98MHz (Cutoff) | Height 0.026" (0.65mm) |
Attenuation Value 32dB @ 800MHz ~ 3GHz |

