Direct
Direct
Similar



PDZ22BZ | |
|---|---|
DigiKey Part Number | 1727-8528-2-ND - Tape & Reel (TR) 1727-8528-1-ND - Cut Tape (CT) 1727-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22BZ |
Description | DIODE ZENER 22V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z22VST1G | onsemi | 5.393 | MM3Z22VST1GOSCT-ND | 0,14000 € | Direct |
| SZMM3Z22VST1G | onsemi | 1.685 | SZMM3Z22VST1GOSCT-ND | 0,30000 € | Direct |
| UDZS22B R9G | Taiwan Semiconductor Corporation | 14.926 | 1801-UDZS22BR9GCT-ND | 0,19000 € | Similar |



