


PDZ13BZ | |
|---|---|
DigiKey Part Number | 1727-PDZ13BZTR-ND - Tape & Reel (TR) 1727-PDZ13BZCT-ND - Cut Tape (CT) 1727-PDZ13BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ13BZ |
Description | DIODE ZENER 13V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04140 € | 20,70 € |
| 1.000 | 0,03635 € | 36,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02990 € | 89,70 € |
| 6.000 | 0,02664 € | 159,84 € |
| 9.000 | 0,02497 € | 224,73 € |
| 15.000 | 0,02310 € | 346,50 € |
| 21.000 | 0,02199 € | 461,79 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

