Zener Diode 21.4 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX22A,133

DigiKey Part Number
1727-NZX22A,133CT-ND - Cut Tape (CT)
1727-NZX22A,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX22A,133
Description
DIODE ZENER 21.4V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 21.4 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
65 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX22B,133Nexperia USA Inc.1.4731727-NZX22B,133CT-ND0,17000 €Direct
In-Stock: 9.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06400 €6,40 €
5000,04656 €23,28 €
1.0000,04091 €40,91 €
2.0000,03614 €72,28 €
5.0000,03095 €154,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,02506 €250,60 €
20.0000,02258 €451,60 €
30.0000,02131 €639,30 €
50.0000,01988 €994,00 €
70.0000,01903 €1.332,10 €
100.0000,01821 €1.821,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €