
NZX14C,133 | |
|---|---|
DigiKey Part Number | 1727-2236-1-ND - Cut Tape (CT) 1727-2236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX14C,133 |
Description | DIODE ZENER 14.05V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.05 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04554 € | 22,77 € |
| 1.000 | 0,04000 € | 40,00 € |
| 2.000 | 0,03532 € | 70,64 € |
| 5.000 | 0,03024 € | 151,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02709 € | 270,90 € |
| 20.000 | 0,02443 € | 488,60 € |
| 30.000 | 0,02308 € | 692,40 € |
| 50.000 | 0,02155 € | 1.077,50 € |
| 70.000 | 0,02065 € | 1.445,50 € |
| 100.000 | 0,01977 € | 1.977,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |


