
NZX10D,133 | |
|---|---|
DigiKey Part Number | 1727-4720-1-ND - Cut Tape (CT) 1727-4720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX10D,133 |
Description | DIODE ZENER 10.4V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03794 € | 37,94 € |
| 2.000 | 0,03348 € | 66,96 € |
| 5.000 | 0,02862 € | 143,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02562 € | 256,20 € |
| 20.000 | 0,02308 € | 461,60 € |
| 30.000 | 0,02179 € | 653,70 € |
| 50.000 | 0,02034 € | 1.017,00 € |
| 70.000 | 0,01948 € | 1.363,60 € |
| 100.000 | 0,01864 € | 1.864,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

