Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4558GU-Q100X

DigiKey Part Number
1727-NXT4558GU-Q100XTR-ND - Tape & Reel (TR)
1727-NXT4558GU-Q100XCT-ND - Cut Tape (CT)
1727-NXT4558GU-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXT4558GU-Q100X
Description
IC XLTR VL BIDIR 10-XQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 2.5Mbps 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.08 V ~ 1.98 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.62 V ~ 3.3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull
Part Status
Active
Data Rate
2.5Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
10-XFQFN
Channels per Circuit
3
Supplier Device Package
10-XQFN (1.4x1.8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.017
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,39000 €3,90 €
250,35000 €8,75 €
1000,30550 €30,55 €
2500,28448 €71,12 €
5000,27174 €135,87 €
1.0000,26657 €266,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24554 €982,16 €
8.0000,23970 €1.917,60 €
12.0000,23678 €2.841,36 €
20.0000,23354 €4.670,80 €
28.0000,23164 €6.485,92 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €