Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

NXB0102GTX | |
|---|---|
DigiKey Part Number | 1727-NXB0102GTXTR-ND - Tape & Reel (TR) 1727-NXB0102GTXCT-ND - Cut Tape (CT) 1727-NXB0102GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0102GTX |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DC-Q100H | Nexperia USA Inc. | 23 | 1727-8383-1-ND | 0,43000 € | Similar |
| FXWA9306L8X | onsemi | 62.577 | FXWA9306L8XCT-ND | 0,34000 € | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6.682 | MAX13047EEVB+CT-ND | 10,39000 € | Similar |
| MAX3394EEBL+T | Analog Devices Inc./Maxim Integrated | 4.809 | MAX3394EEBL+TCT-ND | 4,59000 € | Similar |
| SN74AVC2T45DCTT | Texas Instruments | 1.298 | 296-32279-1-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21160 € | 21,16 € |
| 250 | 0,19620 € | 49,05 € |
| 500 | 0,18688 € | 93,44 € |
| 1.000 | 0,18128 € | 181,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16626 € | 831,30 € |
| 10.000 | 0,16225 € | 1.622,50 € |
| 15.000 | 0,16024 € | 2.403,60 € |
| 25.000 | 0,15801 € | 3.950,25 € |
| 35.000 | 0,15671 € | 5.484,85 € |
| 50.000 | 0,15546 € | 7.773,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |










