New at DigiKey
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5020UNBKSX

DigiKey Part Number
1727-NX5020UNBKSXTR-ND - Tape & Reel (TR)
1727-NX5020UNBKSXCT-ND - Cut Tape (CT)
1727-NX5020UNBKSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5020UNBKSX
Description
NX5020UNBKS/SOT363/SC-88
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 300mA (Ta), 480mA (Tc) 280mW (Ta), 860mW (Tc) Surface Mount 6-TSSOP
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta), 480mA (Tc)
Rds On (Max) @ Id, Vgs
1.8Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
20.5pF @ 25V
Power - Max
280mW (Ta), 860mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,30000 €0,30 €
100,18300 €1,83 €
500,13100 €6,55 €
1000,11420 €11,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,06184 €185,52 €
6.0000,05556 €333,36 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €