
NHUMB9X | |
|---|---|
DigiKey Part Number | 1727-NHUMB9XTR-ND - Tape & Reel (TR) 1727-NHUMB9XCT-ND - Cut Tape (CT) 1727-NHUMB9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMB9X |
Description | TRANS PREBIAS 2PNP 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 80V 100mA 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMB9X Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06577 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05483 € | 164,49 € |
| 6.000 | 0,04931 € | 295,86 € |
| 9.000 | 0,04650 € | 418,50 € |
| 15.000 | 0,04333 € | 649,95 € |
| 21.000 | 0,04145 € | 870,45 € |
| 30.000 | 0,03963 € | 1.188,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

