Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z2V4T5GF

DigiKey Part Number
1727-MM5Z2V4T5GFTR-ND - Tape & Reel (TR)
1727-MM5Z2V4T5GFCT-ND - Cut Tape (CT)
1727-MM5Z2V4T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z2V4T5GF
Description
DIODE ZENER 2.4V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
1000,07510 €7,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €