
MM5Z27VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z27VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z27VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z27VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z27VT5GF |
Description | DIODE ZENER 27V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04170 € | 125,10 € |
| 6.000 | 0,03736 € | 224,16 € |
| 9.000 | 0,03515 € | 316,35 € |
| 15.000 | 0,03266 € | 489,90 € |
| 21.000 | 0,03119 € | 654,99 € |
| 30.000 | 0,02975 € | 892,50 € |
| 75.000 | 0,02661 € | 1.995,75 € |
| 150.000 | 0,02466 € | 3.699,00 € |
| 300.000 | 0,02316 € | 6.948,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

