Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G16GMH | |
|---|---|
DigiKey Part Number | 1727-74AUP1G16GMHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G16GMH |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G34GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G34GM,115TR-ND | 0,06387 € | Parametric Equivalent |
| 74AUP1G34GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G34GM,132TR-ND | 0,06387 € | Parametric Equivalent |
| 74AUP1G34GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G34GN,132TR-ND | 0,15693 € | Parametric Equivalent |
| 74AUP1G34GS,132 | Nexperia USA Inc. | 4.380 | 1727-74AUP1G34GS,132CT-ND | 0,22000 € | Parametric Equivalent |
| 74AUP1G34FW4-7 | Diodes Incorporated | 0 | 74AUP1G34FW4-7-ND | 0,07240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10248 € | 512,40 € |
| Unit Price without VAT: | 0,10248 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |










