
HEF40244BT,653 | |
|---|---|
DigiKey Part Number | 1727-6008-2-ND - Tape & Reel (TR) 1727-6008-1-ND - Cut Tape (CT) 1727-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF40244BT,653 |
Description | IC BUFF 3V/15V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 62mA, 45mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,92880 € | 23,22 € |
| 100 | 0,82580 € | 82,58 € |
| 250 | 0,77688 € | 194,22 € |
| 500 | 0,76508 € | 382,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70285 € | 1.405,70 € |
| 4.000 | 0,68639 € | 2.745,56 € |
| 6.000 | 0,67815 € | 4.068,90 € |
| 10.000 | 0,66901 € | 6.690,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

